+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39509040032

Connector: D-Sub; plug; PIN: 9; straight

Manufacturer: HARTING

Manufacturer part number:
39509040032
TME Symbol:
39509040032

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
plug
Number of pins
9
Spatial orientation
straight
Engineering PN
Gender Changer SUB-D9, m-m
Gross weight12 g
Certificates
EAN code5713140155282
See other products in this category: Other connectors Harting HARTING,
*
39509040032
0 in TME stock
Net price for quantities from 1 pcs - 40.55 USDGross price for quantities from 1 pcs - 40.55 USD
Net price for quantities from 100 pcs - 36.82 USDGross price for quantities from 100 pcs - 36.82 USD
Net price for quantities from 250 pcs - 34.90 USDGross price for quantities from 250 pcs - 34.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.