+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Fuse size | TE5, 8.5x4x8mm | |
Mounting | THT | |
Current rating | 0.16A | |
Rated voltage | 125V AC | |
Fuse characteristics | time-lag | |
Breaking capacity | 100A / 125V AC | |
Breaking characteristics | 2In: max 60s | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 0.09A2s | |
Soldering temperature | 260°C | |
Power dissipation | 80mW | |
Pin diameter | 0.6mm | |
Resistance | 1.77Ω | |
Contact plating | tinned | |
Operating temperature | -40...125°C | |
Leads | radial | |
Conform to the norm | CUL |