+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

396165

Fuse: fuse; ceramic; 100A; 690VAC; 440VDC; gG; NH0S


Manufacturer: DF ELECTRIC

Manufacturer part number:
396165
TME Symbol:
396165

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
100A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
NH0S
Breaking capacity
25kA / 440V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection, power lines protection
Gross weight325.08 g
Certificates
EAN code8435070966093
See other products in this category: NH Fuses DF ELECTRIC,
*
396165
0 in TME stock
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 3 pcs - 17.31 USDGross price for quantities from 3 pcs - 17.31 USD
Net price for quantities from 9 pcs - 13.94 USDGross price for quantities from 9 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs