+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39711000440

Fuse: fuse; 1A; 125VAC; time-lag; 8.5x4x8mm; TE5; PCB,THT; 5.08mm

Manufacturer: LITTELFUSE

Manufacturer part number:
39711000440
TME Symbol:
39711000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
1A
Rated voltage
125V AC
Fuse characteristics
time-lag
Fuse size
TE5, 8.5x4x8mm
Mounting
PCB, THT
Breaking capacity
50A / 125V AC
Terminal pitch
5.08mm
Energy I2t
4.85A2s
Power dissipation
0.24W
Pin diameter
0.6mm
Resistance
0.1Ω
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
CUL
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
39711000440
0 in TME stock
Net price for quantities from 1400 pcs - 0.94 USDGross price for quantities from 1400 pcs - 0.94 USD
No. of pieces (Multiplicity: 1 400)