+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

397180

Fuse: fuse; ceramic; 200A; 500VAC; aM; NH0S


Manufacturer: DF ELECTRIC

Manufacturer part number:
397180
TME Symbol:
397180

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
200A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH0S
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight329.7 g
Certificates
EAN code8435070966130
See other products in this category: NH Fuses DF ELECTRIC,
*
397180
3 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 3 pcs - 12.13 USDGross price for quantities from 3 pcs - 12.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs