+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

397270

Fuse: fuse; ceramic; 250A; 500VAC; aM; NH1


Manufacturer: DF ELECTRIC

Manufacturer part number:
397270
TME Symbol:
397270

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
250A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH1
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight403.1 g
Certificates
EAN code8435070966550
See other products in this category: NH Fuses DF ELECTRIC,
*
397270
19 in TME stock
Net price for quantities from 1 pcs - 24.41 USDGross price for quantities from 1 pcs - 24.41 USD
Net price for quantities from 3 pcs - 21.48 USDGross price for quantities from 3 pcs - 21.48 USD
Net price for quantities from 9 pcs - 18.65 USDGross price for quantities from 9 pcs - 18.65 USD
Net price for quantities from 24 pcs - 16.60 USDGross price for quantities from 24 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs