+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

397535

Fuse: fuse; ceramic; 1.25kA; 500VAC; aM; NH4


Manufacturer: DF ELECTRIC

Manufacturer part number:
397535
TME Symbol:
397535

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
1.25kA
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH4
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight500 g
Certificates
EAN code8435070934818
See other products in this category: NH Fuses DF ELECTRIC,
*
397535
0 in TME stock
Net price for quantities from 1 pcs - 187.41 USDGross price for quantities from 1 pcs - 187.41 USD
Net price for quantities from 3 pcs - 158.58 USDGross price for quantities from 3 pcs - 158.58 USD
Net price for quantities from 9 pcs - 136.23 USDGross price for quantities from 9 pcs - 136.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.