+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

398510

Fuse: fuse; ceramic; 400A; 690VAC; aM; NH4


Manufacturer: DF ELECTRIC

Manufacturer part number:
398510
TME Symbol:
398510

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4kA
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH4
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight500 g
Certificates
See other products in this category: NH Fuses DF ELECTRIC,
*
398510
0 in TME stock
Net price for quantities from 1 pcs - 173.24 USDGross price for quantities from 1 pcs - 173.24 USD
Net price for quantities from 3 pcs - 146.59 USDGross price for quantities from 3 pcs - 146.59 USD
Net price for quantities from 9 pcs - 125.93 USDGross price for quantities from 9 pcs - 125.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.