+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST39VF800A-70-4C-EKE

IC: FLASH memory; 8MbFLASH; 512kx16bit; 70ns; TSOP48; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39VF800A-70-4C-EKE
TME Symbol:
39VF800A-70CEKE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
8Mb FLASH
Memory organisation
512kx16bit
Operating voltage
2.7...3.6V
Access time
70ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Manufacturer standard package
96pcs.
Gross weight3.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39VF800A-70-4C-EKE
0 in TME stock
Net price for quantities from 192 pcs - 1.87 USDGross price for quantities from 192 pcs - 1.87 USD
No. of pieces (Multiplicity: 192)
Minimum order quantity: 192.
Multiplicity: 192.