+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3AC5

Microswitch SNAP ACTION; 15A/250VAC; SPDT; OFF-(ON),ON-(OFF)

Manufacturer: HONEYWELL

Manufacturer part number:
3AC5
TME Symbol:
3AC5

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
AC
Leads
screw
Operating temperature
-18...149°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
3AC5
0 in TME stock
Net price for quantities from 25 pcs - 153.21 USDGross price for quantities from 25 pcs - 153.21 USD
No. of pieces (Multiplicity: 1)