+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3BC-Y/G

LED; green,yellow; 3mm; 45°; 2VDC,2.1VDC; Green lumin: 6mcd


Manufacturer: BIVAR

Manufacturer part number:
3BC-Y/G
TME Symbol:
3BC-Y/G

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, yellow
LED diameter
3mm
Viewing angle
45°
Wavelength
568nm, 590nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
2V DC, 2.1V DC
Luminosity of green colour
6mcd
Luminosity of yellow colour
4mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3BC-Y/G
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.