+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3BWD-S

LED; blue; 3mm; 10mcd; 40°; 4VDC

Manufacturer: BIVAR

Manufacturer part number:
3BWD-S
TME Symbol:
3BWD-S

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
10mcd
Viewing angle
40°
Wavelength
430nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3BWD-S
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 250 pcs - 1.75 USDGross price for quantities from 250 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
Net price for quantities from 2000 pcs - 1.35 USDGross price for quantities from 2000 pcs - 1.35 USD
Net price for quantities from 4000 pcs - 1.25 USDGross price for quantities from 4000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Hardly available product