+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3D8A1_1205D1.5UP

Converter: DC/DC; 3W; Uin: 12VDC; Uout: 5VDC; Uout2: -5VDC; DIP8; THT

Manufacturer: GAPTEC Electronic

Manufacturer part number:
3D8A1_1205D1.5UP
TME Symbol:
3D8A1-1205D1.5UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
3W
Input voltage
12V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
-300mA
Case
DIP8
Mounting
THT
Manufacturer series
3D8A1_1.5UP
Body dimensions
12.7x10.16x7.5mm
Efficiency
86%
Operating temperature
-40...105°C
Output ripple
100mVpp
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight1.9 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
3D8A1_1205D1.5UP
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
Net price for quantities from 40 pcs - 6.81 USDGross price for quantities from 40 pcs - 6.81 USD
Net price for quantities from 80 pcs - 6.34 USDGross price for quantities from 80 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.