+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PLA1.75-01-FB

Filament: PLA; 1.75mm; fluorescent blue; 190÷220°C; 1kg

Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75-01-FB
TME Symbol:
3DP-PLA1.75-01-FB

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
fluorescent blue
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.4154 kg
Certificates
EAN code8716309094764
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75-01-FB
5 in TME stock
Net price for quantities from 1 rol - 22.92 USDGross price for quantities from 1 rol - 22.92 USD
Net price for quantities from 8 rol - 21.65 USDGross price for quantities from 8 rol - 21.65 USD
Net price for quantities from 24 rol - 19.10 USDGross price for quantities from 24 rol - 19.10 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.