+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PLA1.75-01-FG

Filament: PLA; 1.75mm; bright green; 190÷220°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75-01-FG
TME Symbol:
3DP-PLA1.75-01-FG

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
bright green
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.2989 kg
Certificates
EAN code8716309094757
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75-01-FG
8 in TME stock
Net price for quantities from 1 rol - 21.94 USDGross price for quantities from 1 rol - 21.94 USD
Net price for quantities from 8 rol - 20.72 USDGross price for quantities from 8 rol - 20.72 USD
Net price for quantities from 24 rol - 18.28 USDGross price for quantities from 24 rol - 18.28 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.