+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PLA1.75-01-O

Filament: PLA; 1.75mm; orange; 190÷220°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75-01-O
TME Symbol:
3DP-PLA1.75-01-O

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
orange
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.3248 kg
Certificates
EAN code8716309088565
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75-01-O
32 in TME stock
Net price for quantities from 1 rol - 23.34 USDGross price for quantities from 1 rol - 23.34 USD
Net price for quantities from 8 rol - 22.04 USDGross price for quantities from 8 rol - 22.04 USD
Net price for quantities from 24 rol - 19.45 USDGross price for quantities from 24 rol - 19.45 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 rol