+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PLA1.75-01-PR

Filament: PLA; 1.75mm; purple; 190÷220°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75-01-PR
TME Symbol:
3DP-PLA1.75-01-PR

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
purple
Printing temperature
190...220°C
Net weight
1kg
Gross weight1.43875 kg
Certificates
EAN code8716309094696
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75-01-PR
0 in TME stock
Net price for quantities from 1 rol - 23.45 USDGross price for quantities from 1 rol - 23.45 USD
Net price for quantities from 8 rol - 22.15 USDGross price for quantities from 8 rol - 22.15 USD
Net price for quantities from 24 rol - 19.54 USDGross price for quantities from 24 rol - 19.54 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.