+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DSS3-B

Splitter; 3D Line; screw; 1218MHz; Output: F female x3

Manufacturer: TELESTE

Manufacturer part number:
3DSS3-B
TME Symbol:
3DSS3

Specification

Manufacturer
TELESTE
Type of transition
splitter
Manufacturer series
3D Line
Mechanical mounting
screw
Max. frequency
1218MHz
Output
F female x3
Input
F female
Related items
SPC-B
Gross weight70.6 g
Certificates
See other products in this category: Coaxial connectors TELESTE,
See other products from this series.:
*
3DSS3-B
58 in TME stock
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 25 pcs - 5.87 USDGross price for quantities from 25 pcs - 5.87 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs