+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3F88L-CG0R5N

Connection lead; 0.5m; Standard: Omron; 3F88L


Manufacturer: OMRON

Manufacturer part number:
3F88L-CG0R5N
TME Symbol:
3F88L-CG0R5N

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
0.5m
Standard
Omron
Manufacturer series
3F88L
Connection cable features
both sides connector
Application of connection lead
to cam positioner
Gross weight57 g
Certificates
EAN code4536854279959
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
3F88L-CG0R5N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 169.19 USDGross price for quantities from 1 pcs - 169.19 USD
Net price for quantities from 5 pcs - 157.10 USDGross price for quantities from 5 pcs - 157.10 USD