+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3AX-NFI48

RFI filter; 3x400VAC; 80A


Manufacturer: OMRON

Manufacturer part number:
3G3AX-NFI48
TME Symbol:
3G3AX-NFI48

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Voltage between phases (for three phase system)
3 x 400V AC
Current rating
80A
Gross weight1.433 kg
Certificates
EAN code4547648489287
See other products in this category: Three Phase Inverters OMRON,
*
3G3AX-NFI48
0 in TME stock
Net price for quantities from 1 pcs - 917.79 USDGross price for quantities from 1 pcs - 917.79 USD
Net price for quantities from 5 pcs - 852.23 USDGross price for quantities from 5 pcs - 852.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.