+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3AX-NFI4A

RFI filter; 3x400VAC; 150A


Manufacturer: OMRON

Manufacturer part number:
3G3AX-NFI4A
TME Symbol:
3G3AX-NFI4A

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Voltage between phases (for three phase system)
3 x 400V AC
Current rating
0.15kA
Gross weight1.433 kg
Certificates
EAN code4547648489300
See other products in this category: Three Phase Inverters OMRON,
*
3G3AX-NFI4A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order