+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3M1-A2150

Automation module: vector inverter; 15/18.5kW; 3x230VAC; 3G3M1


Manufacturer: OMRON

Manufacturer part number:
3G3M1-A2150
TME Symbol:
3G3M1-A2150

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
15/18.5kW
Inverter output voltage
3 x 230V AC
Voltage between phases (for three phase system)
3 x 200...240V AC
Mounting
for wall mounting
The programming method
keypad, PC
Manufacturer series
3G3M1
Gross weight6.536 kg
Certificates
EAN code4549734764490
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
3G3M1-A2150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order