+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3M1-A4004

Automation module: vector inverter; 0.4/0.75kW; 3x400VAC; 3G3M1

Manufacturer: OMRON

Manufacturer part number:
3G3M1-A4004
TME Symbol:
3G3M1-A4004

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
0.4/0.75kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Mounting
for wall mounting
The programming method
keypad, PC
Manufacturer series
3G3M1
Gross weight1.415 kg
Certificates
EAN code4549734764278
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
3G3M1-A4004
0 in TME stock
Net price for quantities from 1 pcs - 547.55 USDGross price for quantities from 1 pcs - 547.55 USD
Net price for quantities from 5 pcs - 508.45 USDGross price for quantities from 5 pcs - 508.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.