+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3M1-AB004-ECT

Automation module: vector inverter; Max motor power: 0.4/0.55kW

Manufacturer: OMRON

Manufacturer part number:
3G3M1-AB004-ECT
TME Symbol:
3G3M1-AB004-ECT

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
0.4/0.55kW
Inverter output voltage
3 x 230V AC
The programming method
keypad, PC
Mounting
for wall mounting
Manufacturer series
3G3M1
Supply voltage
  • 200...240V AC
Gross weight868 g
Certificates
EAN code4549734764537
See other products in this category: One Phase Inverters OMRON,
See other products from this series.:
*
3G3M1-AB004-ECT
0 in TME stock
Net price for quantities from 1 pcs - 643.38 USDGross price for quantities from 1 pcs - 643.38 USD
Net price for quantities from 5 pcs - 597.42 USDGross price for quantities from 5 pcs - 597.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.