+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3M1-AB015-ECT

Automation module: vector inverter; Max motor power: 1.5/2.2kW

Manufacturer: OMRON

Manufacturer part number:
3G3M1-AB015-ECT
TME Symbol:
3G3M1-AB015-ECT

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
1.5/2.2kW
Inverter output voltage
3 x 230V AC
The programming method
keypad, PC
Mounting
for wall mounting
Manufacturer series
3G3M1
Supply voltage
  • 200...240V AC
Gross weight1.68 kg
Certificates
EAN code4549734764551
See other products in this category: One Phase Inverters OMRON,
See other products from this series.:
*
3G3M1-AB015-ECT
0 in TME stock
Net price for quantities from 1 pcs - 829.49 USDGross price for quantities from 1 pcs - 829.49 USD
Net price for quantities from 5 pcs - 770.24 USDGross price for quantities from 5 pcs - 770.24 USD
No. of pieces (Multiplicity: 1)