+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3M1-AB037-ECT

Automation module: vector inverter; Max motor power: 3.7kW


Manufacturer: OMRON

Manufacturer part number:
3G3M1-AB037-ECT
TME Symbol:
3G3M1-AB037-ECT

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
3.7kW
Inverter output voltage
3 x 230V AC
The programming method
keypad, PC
Mounting
for wall mounting
Manufacturer series
3G3M1
Supply voltage
  • 200...240V AC
Gross weight4.475 kg
Certificates
EAN code4549734764575
See other products in this category: One Phase Inverters OMRON,
See other products from this series.:
*
3G3M1-AB037-ECT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order