+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3MX2-A4030-EV2

Automation module: vector inverter; 3/4kW; 3x380÷480VAC; IN: 10

Manufacturer: OMRON

Manufacturer part number:
3G3MX2-A4030-EV2
TME Symbol:
3G3MX2-A4030-EV2

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
3/4kW
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, operator panel, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of inputs
10
Number of analog inputs
3
Operating temperature
-10...50°C
Output frequency
0.1...400Hz
Starting/stopping time
0.01...3600/0.01...3600s
Number of analog outputs
2
IP rating
IP20
Manufacturer series
3G3MX2
Gross weight2 kg
Certificates
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
3G3MX2-A4030-EV2
0 in TME stock
Net price for quantities from 1 pcs - 876.62 USDGross price for quantities from 1 pcs - 876.62 USD
Net price for quantities from 5 pcs - 814.00 USDGross price for quantities from 5 pcs - 814.00 USD
No. of pieces (Multiplicity: 1)