+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3G3MX2-AB022-EV2

Automation module: vector inverter; Max motor power: 2.2/3kW

Manufacturer: OMRON

Manufacturer part number:
3G3MX2-AB022-EV2
TME Symbol:
3G3MX2-AB022-EV2

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
2.2/3kW
The programming method
keypad, operator panel, PC
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Mounting
for wall mounting
Operating temperature
-10...50°C
Output frequency
0.1...400Hz
Number of inputs
10
Number of analog inputs
3
Starting/stopping time
0.01...3600/0.01...3600s
Number of analog outputs
2
IP rating
IP20
Manufacturer series
3G3MX2
Supply voltage
  • 200...240V AC
Gross weight1.8265 kg
Certificates
See other products in this category: One Phase Inverters OMRON,
See other products from this series.:
*
3G3MX2-AB022-EV2
1 in TME stock
Net price for quantities from 1 pcs - 610.18 USDGross price for quantities from 1 pcs - 610.18 USD
Net price for quantities from 5 pcs - 566.60 USDGross price for quantities from 5 pcs - 566.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.