+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS1373

Bridge rectifier: three-phase; Urmax: 1kV; If: 35A; Ifsm: 450A; THT

NEW

Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS1373
TME Symbol:
3GBJ3510-AKS

Specification

Manufacturer
AKYGA SEMI
Type of bridge rectifier
three-phase
Max. off-state voltage
1kV
Load current
35A
Max. forward impulse current
0.45kA
Electrical mounting
THT
Version
flat
Max. forward voltage
1.1V
Leads
flat pin
Case
3GBJ
Gross weight1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers AKYGA SEMI,
*
AKS1373
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 5.26 USD
Net price for quantities from 30 pcs - 4.96 USDGross price for quantities from 30 pcs - 4.96 USD
Net price for quantities from 120 pcs - 4.50 USDGross price for quantities from 120 pcs - 4.50 USD
Net price for quantities from 600 pcs - 4.36 USDGross price for quantities from 600 pcs - 4.36 USD
Net price for quantities from 1200 pcs - 4.05 USDGross price for quantities from 1200 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.