+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD2003-1TP53

Switch-disconnector; Poles: 3; on panel; 16A; IP65 from the front


Manufacturer: SIEMENS

Manufacturer part number:
3LD2003-1TP53
TME Symbol:
3LD2003-1TP53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
16A
IP rating
IP65 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
7.5kW
Face dimensions
67x67mm
Mounting hole dimensions
Ø5mm
Gross weight228.6 g
Certificates
EAN code4011209519152
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2003-1TP53
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.54 USDGross price for quantities from 1 pcs - 42.54 USD