+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD2003-2EP53

Switch-disconnector; Poles: 3+N; on panel; 16A; -25÷55°C; 3LD2

Manufacturer: SIEMENS

Manufacturer part number:
3LD2003-2EP53
TME Symbol:
3LD2003-2EP53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3+N
Mounting
on panel
Current rating
16A
IP rating
IP65 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
7.5kW
Face dimensions
67x67mm
Mounting hole dimensions
Ø5mm
Gross weight236 g
Certificates
EAN code4011209519176
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2003-2EP53
0 in TME stock
Net price for quantities from 1 pcs - 57.56 USDGross price for quantities from 1 pcs - 57.56 USD
Net price for quantities from 5 pcs - 53.92 USDGross price for quantities from 5 pcs - 53.92 USD
No. of pieces (Multiplicity: 1)