+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD2122-0TK13

Switch-disconnector; Poles: 3; on panel; 25A; IP65 from the front


Manufacturer: SIEMENS

Manufacturer part number:
3LD2122-0TK13
TME Symbol:
3LD2122-0TK13

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
25A
IP rating
IP65 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
9.5kW
Face dimensions
49x49mm
Mounting hole dimensions
Ø5mm
Gross weight176.4 g
Certificates
EAN code4011209403086
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2122-0TK13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.44 USDGross price for quantities from 1 pcs - 30.44 USD