+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD2144-0TK53

Switch-disconnector; Poles: 3; on panel,for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3LD2144-0TK53
TME Symbol:
3LD2144-0TK53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, on panel
Current rating
25A
IP rating
IP65 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
9.5kW
Face dimensions
67x67mm
Mounting hole dimensions
Ø4.5mm
Gross weight860 g
Certificates
EAN code4011209403260
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2144-0TK53
0 in TME stock
Net price for quantities from 1 pcs - 60.57 USDGross price for quantities from 1 pcs - 60.57 USD
Net price for quantities from 5 pcs - 56.74 USDGross price for quantities from 5 pcs - 56.74 USD
No. of pieces (Multiplicity: 1)