+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD2330-0TK11

Switch-disconnector; Poles: 3; on panel,for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3LD2330-0TK11
TME Symbol:
3LD2330-0TK11

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, on panel
Current rating
0.16kA
IP rating
IP44 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
75kW
Gross weight6.57 kg
Certificates
EAN code4011209786967
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2330-0TK11
0 in TME stock
Net price for quantities from 1 pcs - 326.15 USDGross price for quantities from 1 pcs - 326.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.