+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD2530-0TK11

Switch-disconnector; Poles: 3; on panel,for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3LD2530-0TK11
TME Symbol:
3LD2530-0TK11

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, on panel
Current rating
63A
IP rating
IP44 from the front
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
22kW
Face dimensions
64x45mm
Gross weight600 g
Certificates
EAN code4011209403444
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2530-0TK11
0 in TME stock
Net price for quantities from 1 pcs - 63.53 USDGross price for quantities from 1 pcs - 63.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.