+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD3148-0TK53

Switch-disconnector; Poles: 3; on panel,for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3LD3148-0TK53
TME Symbol:
3LD3148-0TK53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, on panel
Current rating
25A
Manufacturer series
3LD3
Switching capacity
9.5kW
Breaker features
with red handle
Gross weight349.5 g
Certificates
EAN code4001869550589
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD3148-0TK53
0 in TME stock
Net price for quantities from 1 pcs - 51.26 USDGross price for quantities from 1 pcs - 51.26 USD
Net price for quantities from 5 pcs - 48.01 USDGross price for quantities from 5 pcs - 48.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.