+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3LD3154-1TK51

Switch-disconnector; Poles: 3; on panel; 25A; 3LD3; 9.5kW


Manufacturer: SIEMENS

Manufacturer part number:
3LD3154-1TK51
TME Symbol:
3LD3154-1TK51

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
25A
Manufacturer series
3LD3
Switching capacity
9.5kW
Breaker features
with black handle
Integrated auxiliary contacts
NO + NC
Gross weight250 g
Certificates
EAN code4001869550770
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD3154-1TK51
0 in TME stock
Net price for quantities from 1 pcs - 39.05 USDGross price for quantities from 1 pcs - 39.05 USD
Net price for quantities from 5 pcs - 36.58 USDGross price for quantities from 5 pcs - 36.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.