+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

7000144708

Tape: marking; green; L: 33m; W: 50mm; self-adhesive


Manufacturer: 3M

Manufacturer part number:
7000144708
TME Symbol:
3M-764I-50-33GR

Specification

Manufacturer
3M
Type of tape
marking
Colour
green
Length
33m
Width
50mm
Version
self-adhesive
Gross weight310.3 g
Certificates
EAN code4064035116606

WATCH VIDEO

See other products in this category: Warning and Marking Tapes 3M,
*
7000144708
20 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 3 pcs - 8.30 USDGross price for quantities from 3 pcs - 8.30 USD
Net price for quantities from 12 pcs - 7.71 USDGross price for quantities from 12 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs