+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3M 92

Tape: electrical insulating; W: 9mm; L: 33m; Thk: 0.076mm; silicone


Manufacturer: 3M

Manufacturer part number:
3M 92
TME Symbol:
3M-92-9-33

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
9mm
Length
33m
Thickness
76µm
Kind of adhesive
silicone
Tape material
polyamide
Elongation at rupture
55%
Adhesion to steel
2.8N/cm
Tape features
enables labelling
Dielectric strength
7.5kV
Max ambient temperature
180°C
Min. insulation resistance
1TΩ
Shearing force
53N
Flammability rating
UL510
Tape application
electrical insulation, high temperature applications, masking, winding insulation
Gross weight33.61 g
See other products in this category: Insulating tapes 3M,
*
3M 92
4 in TME stock
Net price for quantities from 1 rol - 23.64 USDGross price for quantities from 1 rol - 23.64 USD
Net price for quantities from 5 rol - 22.25 USDGross price for quantities from 5 rol - 22.25 USD
Net price for quantities from 10 rol - 20.85 USDGross price for quantities from 10 rol - 20.85 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.