+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RA6120-2EB32

Motor starter; 15kW; 8÷32A; for DIN rail mounting; IP20; -20÷60°C


Manufacturer: SIEMENS

Manufacturer part number:
3RA6120-2EB32
TME Symbol:
3RA6120-2EB32

Specification

Manufacturer
SIEMENS
Type of automation module
motor starter
Max motor power
15kW
Range of overcurrent release settings
8...32A
Mounting
for DIN rail mounting
Electrical connection
spring-loaded terminals
IP rating
IP20
Control voltage
24V AC, 24V DC
Operating temperature
-20...60°C
Gross weight1.5274 kg
Certificates
See other products in this category: Starters SIEMENS,
*
3RA6120-2EB32
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 897.48 USDGross price for quantities from 1 pcs - 897.48 USD