+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF3920-0GA16

Current monitoring module; NC + NO; 20A; 3RF39; IP20; Usup: 24VAC

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RF3920-0GA16
TME Symbol:
3RF3920-0GA16

Specification

Manufacturer
SIEMENS
Type of relays accessories
current monitoring module
Contacts configuration
NC + NO
Max. operating current
20A
Manufacturer series
3RF39
IP rating
IP20
Electrical connection
screw terminals
Application
relays
Controlled parameter range
0.56...20A
Application - series/manufacturer
3RF31, 3RF33
Operating temperature
-25...60°C
Operating voltage
400...600V AC
Supply voltage
  • 24V AC
  • 24V DC
Gross weight150 g
Certificates
EAN code4047621143163
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF3920-0GA16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.18 USDGross price for quantities from 1 pcs - 108.18 USD
Net price for quantities from 5 pcs - 104.32 USDGross price for quantities from 5 pcs - 104.32 USD
Net price for quantities from 10 pcs - 100.46 USDGross price for quantities from 10 pcs - 100.46 USD