+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RH2131-2AB00

Contactor: 4-pole; NC + NO x3; 24VAC; 10A; 3RH20; spring clamps

Manufacturer: SIEMENS

Manufacturer part number:
3RH2131-2AB00
TME Symbol:
3RH2131-2AB00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
24V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RH20
Leads
spring clamps
Size
S00
Operating temperature
-25...60°C
Gross weight253.31 g
Certificates
EAN code4011209847552
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RH2131-2AB00
2 in TME stock
Net price for quantities from 1 pcs - 27.47 USDGross price for quantities from 1 pcs - 27.47 USD
Net price for quantities from 5 pcs - 25.80 USDGross price for quantities from 5 pcs - 25.80 USD
Net price for quantities from 10 pcs - 24.14 USDGross price for quantities from 10 pcs - 24.14 USD
No. of pieces (Multiplicity: 1)