+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RH2131-2JB40

Contactor: 4-pole; NC + NO x3; 24VDC; 3A; 3RH20; spring clamps

Manufacturer: SIEMENS

Manufacturer part number:
3RH2131-2JB40
TME Symbol:
3RH2131-2JB40

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
24V DC
Max. operating current
3A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RH20
Leads
spring clamps
Size
S00
Gross weight316.7 g
Certificates
EAN code4011209846203
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RH2131-2JB40
0 in TME stock
Net price for quantities from 1 pcs - 36.73 USDGross price for quantities from 1 pcs - 36.73 USD
Net price for quantities from 5 pcs - 34.51 USDGross price for quantities from 5 pcs - 34.51 USD
Net price for quantities from 10 pcs - 32.29 USDGross price for quantities from 10 pcs - 32.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.