+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RH2140-2BB40

Contactor: 4-pole; NO x4; 24VDC; 10A; 3RH20; spring clamps

Manufacturer: SIEMENS

Manufacturer part number:
3RH2140-2BB40
TME Symbol:
3RH2140-2BB40

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RH20
Leads
spring clamps
Size
S00
Operating temperature
-25...60°C
Gross weight288.8 g
Certificates
EAN code4011209828629
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RH2140-2BB40
41 in TME stock
Net price for quantities from 1 pcs - 31.89 USDGross price for quantities from 1 pcs - 31.89 USD
Net price for quantities from 5 pcs - 29.96 USDGross price for quantities from 5 pcs - 29.96 USD
Net price for quantities from 10 pcs - 28.02 USDGross price for quantities from 10 pcs - 28.02 USD
No. of pieces (Multiplicity: 1)