+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RH2244-1BB40

Contactor: 8-pole; NC x4 + NO x4; 24VDC; 3A; 3RH20; Size: S00


Manufacturer: SIEMENS

Manufacturer part number:
3RH2244-1BB40
TME Symbol:
3RH2244-1BB40

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x4 + NO x4
Control voltage
24V DC
Max. operating current
3A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RH20
Leads
screw terminals
Size
S00
Gross weight324.32 g
Certificates
EAN code4011209828124
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RH2244-1BB40
0 in TME stock
Net price for quantities from 1 pcs - 48.77 USDGross price for quantities from 1 pcs - 48.77 USD
Net price for quantities from 5 pcs - 45.82 USDGross price for quantities from 5 pcs - 45.82 USD
Net price for quantities from 10 pcs - 42.85 USDGross price for quantities from 10 pcs - 42.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.