+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RM1202-1AA04

Reversing motor starter; 0.75kW; 0.4÷2A; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RM1202-1AA04
TME Symbol:
3RM1202-1AA04

Specification

Manufacturer
SIEMENS
Type of automation module
reversing motor starter
Max motor power
0.75kW
Range of overcurrent release settings
0.4...2A
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Manufacturer series
SIRIUS 3RM1
Control voltage
19.2...30V DC
Body dimensions
22.5x100x141.6mm
Supply voltage frequency
50/60Hz
Operating temperature
-25...60°C
Supply voltage
  • 48...500V AC
Gross weight315.15 g
Certificates
EAN code4011209914728
See other products in this category: Starters SIEMENS,
See other products from this series.:
*
3RM1202-1AA04
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 148.95 USDGross price for quantities from 1 pcs - 148.95 USD
Net price for quantities from 5 pcs - 139.37 USDGross price for quantities from 5 pcs - 139.37 USD