+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RM1202-3AA04

Reversing motor starter; 0.75kW; 0.4÷2A; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RM1202-3AA04
TME Symbol:
3RM1202-3AA04

Specification

Manufacturer
SIEMENS
Type of automation module
reversing motor starter
Max motor power
0.75kW
Range of overcurrent release settings
0.4...2A
Mounting
for DIN rail mounting
Electrical connection
push-in terminals, screw terminals
IP rating
IP20
Manufacturer series
SIRIUS 3RM1
Control voltage
19.2...30V DC
Body dimensions
22.5x100x141.6mm
Supply voltage frequency
50/60Hz
Operating temperature
-25...60°C
Supply voltage
  • 48...500V AC
Gross weight302.3 g
Certificates
EAN code4011209935853
See other products in this category: Starters SIEMENS,
See other products from this series.:
*
3RM1202-3AA04
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 154.63 USDGross price for quantities from 1 pcs - 154.63 USD
Net price for quantities from 5 pcs - 144.68 USDGross price for quantities from 5 pcs - 144.68 USD