+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RN2000-1AA30

Temperature monitoring relay; temperature; 24VAC; 24VDC; NC,NO


Manufacturer: SIEMENS

Manufacturer part number:
3RN2000-1AA30
TME Symbol:
3RN2000-1AA30

Specification

Manufacturer
SIEMENS
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Kind of output 1
NC, NO
Operating temperature
-25...60°C
Leads
screw terminals
Supply voltage
  • 24V AC
  • 24V DC
Gross weight127 g
Certificates
EAN code4047621004389
See other products in this category: Monitoring Relays SIEMENS,
*
3RN2000-1AA30
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.58 USDGross price for quantities from 1 pcs - 55.58 USD
Net price for quantities from 5 pcs - 52.11 USDGross price for quantities from 5 pcs - 52.11 USD
Net price for quantities from 10 pcs - 48.64 USDGross price for quantities from 10 pcs - 48.64 USD