+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RQ2000-2CW00

Relay: installation; 3PDT; 22.5x100x90mm; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RQ2000-2CW00
TME Symbol:
3RQ2000-2CW00

Specification

Manufacturer
SIEMENS
Type of relay
installation
Contacts configuration
3PDT
Body dimensions
22.5x100x90mm
Mounting
for DIN rail mounting
Manufacturer series
3RQ2
Max. operating current
3A
Operating temperature
-40...60°C
Contact material
AgSnO2
IP rating
IP20
Control voltage
24...240V AC, 24...240V DC
Electrical connection
push-in terminals
Gross weight180 g
Certificates
EAN code4047621050430
See other products in this category: Installation Relays SIEMENS,
See other products from this series.:
*
3RQ2000-2CW00
0 in TME stock
Net price for quantities from 1 pcs - 57.56 USDGross price for quantities from 1 pcs - 57.56 USD
Net price for quantities from 5 pcs - 53.72 USDGross price for quantities from 5 pcs - 53.72 USD
Net price for quantities from 10 pcs - 49.89 USDGross price for quantities from 10 pcs - 49.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.