+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT1016-1BB42

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 24VDC; 9A; 3RT10

Manufacturer: SIEMENS

Manufacturer part number:
3RT1016-1BB42
TME Symbol:
3RT1016-1BB42

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT10
Leads
screw terminals
Size
S00
Gross weight263.3 g
Certificates
See other products in this category: Contactors - Main modules SIEMENS
*
3RT1016-1BB42
Product withdrawn from the offer
Use the specification table below to search for similar products